TE Connectivity 80-Way IDC Connector Receptacle, 2-Row
- RS-stocknr.:
- 473-383
- Fabrikantnummer:
- 5-104893-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 8 eenheden)*
€ 239,31
(excl. BTW)
€ 289,57
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 239,31 | € 29,914 |
*prijsindicatie
- RS-stocknr.:
- 473-383
- Fabrikantnummer:
- 5-104893-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Gender | Receptacle | |
| Pitch | 1.27mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Gender Receptacle | ||
Pitch 1.27mm | ||
- Land van herkomst:
- MX
The TE Connectivity grid cable receptacle LF is engineered to deliver unparalleled reliability in various interconnection applications. Designed with precision, it ensures seamless connectivity and superior performance for your electronic needs. The meticulous craftsmanship and advanced technology behind this receptacle make it a perfect choice for those seeking to enhance their circuit design while maintaining compliance with stringent industry regulations. It adheres to the EU RoHS and ELV directives, ensuring that it meets the highest environmental standards. With its low halogen content, the receptacle not only improves performance but also supports sustainability, positioning it as an indispensable component in modern electronic systems.
Offers exceptional compatibility within various interconnect frameworks
Engineered to meet stringent safety and environmental compliance standards
Low halogen design fosters a safer working environment
Perfect for applications where reliability is paramount
Provides excellent thermal and electrical performance
Supports a wide range of electronic applications, elevating design versatility
Engineered to meet stringent safety and environmental compliance standards
Low halogen design fosters a safer working environment
Perfect for applications where reliability is paramount
Provides excellent thermal and electrical performance
Supports a wide range of electronic applications, elevating design versatility
Gerelateerde Links
- TE Connectivity 8-Way IDC Connector Receptacle, 1-Row
- TE Connectivity 104893 Series Vertical Through Hole PCB Connector, 80 Contact(s), 1 Row
- TE Connectivity 7-Way IDC Connector Receptacle, 1-Row
- TE Connectivity 80-Way Connector Receptacle for Cable Mount, 2-Row
- TE Connectivity, RAST 5 IDC Connectors Receptacle PCB Connector Housing, 5mm Pitch, 8 Way, 1 Row Vertical
- TE Connectivity, RAST 5 IDC Connectors Receptacle Connector Housing, 5mm Pitch, 4 Way, 1 Row
- TE Connectivity 15-Way IDC Connector Receptacle
- TE Connectivity 50-Way IDC Connector Receptacle for Cable Mount, 2-Row
