Colder Products Hose Connector, Straight 1/4in ID, 8.3 bar
- RS-stocknr.:
- 668-5290
- Fabrikantnummer:
- NS4D400-06
- Fabrikant:
- Colder Products
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
25,84 €
(excl. BTW)
31,27 €
(incl. BTW)
- RS-stocknr.:
- 668-5290
- Fabrikantnummer:
- NS4D400-06
- Fabrikant:
- Colder Products
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Colder Products | |
| Hose Inner Diameter | 1/4in | |
| Body Material | PP | |
| Coupling Connector Direction | Straight | |
| Maximum Working Pressure | 8.3 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Colder Products | ||
Hose Inner Diameter 1/4in | ||
Body Material PP | ||
Coupling Connector Direction Straight | ||
Maximum Working Pressure 8.3 bar | ||
- Land van herkomst:
- US
CPC NS4 Non Spill Couplings
These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.
Non-spill valves built-in. Designed to cut off fluid supply on disconnection
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Gerelateerde Links
- Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar
- Colder Products Hose Connector, Elbow Hose Tail Coupling 1/4in ID, 8.3 bar
- Colder Products Hose Connector, Elbow Hose Tail Coupling, NPT 1/4in 1/4in ID, 8.3 bar
- Colder Products Hose Connector, Straight Threaded Coupling 1/4in ID, 8.3 bar
- Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar
- Colder Products Hose Connector, Straight Threaded Coupling, PTF 1/4in 4.3mm ID, 8.3 bar
- Colder Products Hose Connector, Straight Threaded Coupling, PTF 3/8in 1/4in ID, 8.3 bar
- Colder Products Hose Connector, Straight Hose Tail Coupling, BSPT 1/4in, 8.3 bar

