RS PRO Hose Connector, Straight Hose Tail Adaptor, BSPT 1/4in 10mm ID, 5 MPa, 50 bar

Subtotaal (1 verpakking van 10 eenheden)*

€ 29,69

(excl. BTW)

€ 35,92

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 220 stuk(s) vanaf 22 december 2025
  • Plus verzending 250 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 2,969€ 29,69

*prijsindicatie

RS-stocknr.:
176-2021
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Hose Inner Diameter

10mm

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSPT

Maximum Working Pressure

5 MPa, 50 bar

Land van herkomst:
IT

RS PRO 3/4in Male Hose Tail Adaptor (1/4in BSPT)


A hard wearing hose tail adaptor with a 1/4in threaded connection at one end and a push-on tail connector on the other end.

Constructed from Nickel plated Brass for a tough, wear resistant hose tail adaptor with excellent corrosion and chemical resistance. The Brass fitting features deep moulded ribs for a secure connection and enables the use of hose clips.

Designed for performance in high pressure environments the threaded adaptor is capable of operating under 85bar of pressure and in temperatures up to 300°C.

The Stainless Steel adaptor is 100% Silicone free and highly resistant to aggressive chemicals and fluids. Suitable for use in wide range of environments including water, gas, chemical and the food industries.

Features and Benefits


1/4in BPST hose tail adaptor

Threaded design

Nickel plated Brass

100 bar maximum operating pressure

300°C maximum operating temperature

35.5mm in length

Resistant to chemicals and aggressive fluids

Food and beverage compatible Silicon free

Standards and Approvals: ISO7.1, BS 21, DIN 2999, ISO 228 Class A, ISO R/262, ANSI B1.20.5

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links