Alpha Wire Hook-up Wire Silicone Series Red 1.31 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, SR-PVC Insulation, 391640
- RS-stocknr.:
- 277-3703
- Artikelnummer Distrelec:
- 302-21-050
- Fabrikantnummer:
- 391640 RD001
- Fabrikant:
- Alpha Wire
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 277-3703
- Artikelnummer Distrelec:
- 302-21-050
- Fabrikantnummer:
- 391640 RD001
- Fabrikant:
- Alpha Wire
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Alpha Wire | |
| Cross Sectional Area | 1.31 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 26/0.25 mm | |
| Length | 30m | |
| Insulation Material | SR-PVC | |
| Series | Hook-up Wire Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Alpha Wire | ||
Cross Sectional Area 1.31 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 16 AWG | ||
Core Strands 26/0.25 mm | ||
Length 30m | ||
Insulation Material SR-PVC | ||
Series Hook-up Wire Silicone | ||
Vrijgesteld
The Alpha Wire Hook up wire has silicone rubber insulation. The hook up wire from Alpha means you will find the product exactly suited to your application. Whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Gerelateerde Links
- Alpha Wire Yellow 0.13 mm² Hook Up Wire, 26 AWG, 12601, 30m, PVC Insulation, 3049 YL001
- Alpha Wire 391640 Series Black Hook Up Wire, 16 AWG, 26, 100 ft, Silicone Rubber, 391640 BK005
- Alpha Wire 391640 Series White Hook Up Wire, 16 AWG, 26, 100 ft, Silicone Rubber, 391640 WH005
- Alpha Wire 391640 Series Red Hook Up Wire, 16 AWG, 26, 100 ft, Silicone Rubber, 391640 RD005
- Alpha Wire 391640 Series Red Hook Up Wire, 16 AWG, 26, 500 ft, Silicone Rubber, 391640 RD002
- Alpha Wire Brown 0.51 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, PVC Insulation, 3073 BR005
- Alpha Wire 781601 Series Red 1.31 mm² Hook Up Wire, 16 AWG, 19, 1000 ft, 781601 RD001
- Alpha Wire 3057/1 Series Red 1.31 mm² Hook Up Wire, 16 AWG, 7, 1000 ft, Polyvinyl Chloride, 3057/1 RD001