Siemens PXM50.E Series Display Panel - 15.6 in, LCD TFT Display, 1366 x 768

Subtotaal (1 eenheid)*

€ 4.881,78

(excl. BTW)

€ 5.906,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4.881,78

*prijsindicatie

RS-stocknr.:
287-8859
Fabrikantnummer:
PXM50.E / S55623-H130
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Manufacturer Series

PXM50.E

Display Type

LCD TFT

Manufacturer Part No.

PXM50.E / S55623-H130

Display Resolution

1366 x 768

Display Size

15.6 in

Land van herkomst:
CN
The Siemens BACnet/IP touch panel with a high-quality touch display designed for technical on-site operation of plants and room operation. It is optimized for local operation of the Desigo building automation and control system, offering features such as alarms monitoring, schedulers, setpoint changes, and display of actual values. The touch panel features an integrated web server with an HTML5.0 interface and supports offline engineering of customized graphics. With its compact design and low installation depth, it can be mounted in panel doors or on walls using separate installation frames.

Optimized for Desigo building automation and control system
Integrated web server with HTML5.0 interface
Generic operation and monitoring of plant functions
Offline engineering of customized graphics
Compact design with low installation depth
Wall mounting with separate installation frames
High-resolution, capacitive touch display
LED alarm display for inactive screens
Flexible power supply options
BACnet Secure Connect communication
Suitable for various room environments

Gerelateerde Links