Siemens UP 205 Series Display Panel - 5 in, Capacitive Touch Screen Display, 480 x 854

Subtotaal (1 eenheid)*

€ 536,26

(excl. BTW)

€ 648,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 07 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 536,26

*prijsindicatie

RS-stocknr.:
287-8584
Fabrikantnummer:
UP 205/12 / 5WG1205-2AB12
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Manufacturer Series

UP 205

Display Type

Capacitive Touch Screen

Manufacturer Part No.

UP 205/12 / 5WG1205-2AB12

Display Resolution

480 x 854

Display Size

5 in

Land van herkomst:
CN

Siemens UP 205 Series Display Panel, 5 in Display size, 480 x 854 Display Resolution - 5WG1205-2AB12


This display panel is a multi-functional device designed for automation and control in various settings. The Siemens display panel showcases a capacitive touch screen with a size of 5 inches and a resolution of 480 x 854 pixels. With dimensions of 86mm x 148.8mm x 11.5mm, it can operate within a supply voltage This panel combines cutting-edge technology with user-friendly features to enhance operational efficiency.

Features & Benefits


• Interaction through a 5-inch colour capacitive touch screen improves user experience
• Supports operation in both horisontal and vertical orientations, increasing flexibility
• Capable of controlling lighting and environmental settings, streamlining management
• Configurable navigation for up to 15 function pages allows personalised use
• Incorporated proximity sensor adjusts brightness for energy efficiency
• Customisable wallpapers and icons enhance aesthetic coherence and usability

Applications


• Used for controlling lighting systems and blinds
• Ideal for monitoring and managing room temperature and ventilation
• Functions seamlessly as an interface for VRF air conditioning systems
• Effective in settings requiring energy metering and environmental monitoring
• Suitable for alarm handling and managing scene settings for enhanced functionality

What supply voltage is necessary for optimal performance?


The device requires a supply voltage ranging between 12 to 30V DC to function properly.

How many function pages can be configured for specialised tasks?


A maximum of 15 function pages can be configured to cater to different operational tasks, allowing a tailored user experience.

What are the maximum operating temperature limits for reliable operation?


The display panel operates efficiently in environments with temperatures between -5°C and +45°C.

How can the display contribute to energy efficiency?


The built-in proximity sensor automatically adjusts screen brightness based on user presence, conserving energy when not in use.

Gerelateerde Links