Advantech FPM-5000G Series Display Panel - 17 inch, SXGA TFT LCD Display, 1280 x 1024

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
283-5920
Artikelnummer Distrelec:
110-86-039
Fabrikantnummer:
FPM-5171G
Fabrikant:
Advantech
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Advantech

Manufacturer Series

FPM-5000G

Display Type

SXGA TFT LCD

Manufacturer Part No.

FPM-5171G

Display Resolution

1280 x 1024

Display Size

17 inch

Land van herkomst:
CN
The industrial monitor designed specifically for Factory and Machine Automation display solutions. With a 17inch SXGA TFT LCD screen, Direct VGA & DVI-D input interfaces, and a robust design, this monitor offers ample display area, vivid images, and easy image adjustment. The front accessible USB connector and industrial 10-30 VDC power input make it a versatile option for various industrial applications.

Direct VGA & DVI-D input interfaces for easy connectivity
Lockable OSD keys for secure contrast/brightness control
Flat-sealed and IP65 certified front panel for durability
Robust design with anti-rust chassis and aluminium die-cast front panel for longevity
Front accessible USB connector for easy controller access
Combo RS-232 & USB interface for touchscreen function
Supports industrial 10-30 VDC power input for flexibility
Supports panel, wall, desktop, rack or VESA arm mounting for versatility