Schneider Electric TPC Series TransferPacT Display Unit -, LCD Display, 128 x 96
- RS-stocknr.:
- 276-2381
- Fabrikantnummer:
- TPCCIF01
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 650,40
(excl. BTW)
€ 786,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 650,40 |
*prijsindicatie
- RS-stocknr.:
- 276-2381
- Fabrikantnummer:
- TPCCIF01
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Manufacturer Series | TPC | |
| Product Range | TransferPacT | |
| Display Type | LCD | |
| Display Resolution | 128 x 96 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Manufacturer Series TPC | ||
Product Range TransferPacT | ||
Display Type LCD | ||
Display Resolution 128 x 96 | ||
Vrijgesteld
- Land van herkomst:
- CN
The Schneider Electric Display Module designed for TransferPacT Active Automatic is a control unit accessory that serves as a display and signalling accessory. This display module is designed to provide clear visibility and information regarding operating modes and alarms for the TransferPacT Active Automatic system. The push button control type allows for user interaction, and the flush mounting installation ensures a seamless and integrated appearance. The LCD screen with white backlighting offers a high resolution display.
Mercury free
RoHS compliant
Green Premium product
IP20 and IP40 degree of protection
RoHS compliant
Green Premium product
IP20 and IP40 degree of protection
Gerelateerde Links
- Schneider Electric TPC Series TransferPacT HMI Panel -, LCD Display, 128 x 96
- Schneider Electric Display Module For Use With HMI TransferPacT
- Schneider Electric HMIDT Series Harmony GTU Display Unit - 12.1 in, TFT LCD Display, 1024 x 768pixels
- MikroElektronika MIKROE-4, Graphic LCD Display Module 128 x 64 2.8in LCD Display Development Board With Blue
- Wachendorff DPL002 Series TFT Display Unit - 11.6 in, TFT-LCD Display, 1920 x 1080
- Wachendorff DPL002 Series TFT Display Unit - 10.1 in, TFT-LCD Display, 1280 x 800
- Wachendorff DPL002 Series TFT Display Unit - 21.5 in, TFT-LCD Display, 1920 x 1080
- Wachendorff DPL002 Series TFT Display Unit - 15.6 in, TFT-LCD Display, 1920 x 1080