Eaton Eaton XV-102 Series XV100 Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
- RS-stocknr.:
- 273-6439
- Fabrikantnummer:
- 142533 XV-102-D6-57TVRC-10
- Fabrikant:
- Eaton
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
564,59 €
(excl. BTW)
683,15 €
(incl. BTW)
- RS-stocknr.:
- 273-6439
- Fabrikantnummer:
- 142533 XV-102-D6-57TVRC-10
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Manufacturer Series | Eaton XV-102 | |
| Product Range | XV100 | |
| Display Type | TFT | |
| Manufacturer Part No. | 142533 XV-102-D6-57TVRC-10 | |
| Display Resolution | 640 x 480 | |
| Display Size | 5.7 in | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Manufacturer Series Eaton XV-102 | ||
Product Range XV100 | ||
Display Type TFT | ||
Manufacturer Part No. 142533 XV-102-D6-57TVRC-10 | ||
Display Resolution 640 x 480 | ||
Display Size 5.7 in | ||
- Land van herkomst:
- CZ
The Eaton Touch panel has fan less CPU and system cooling and natural convection based passive cooling. This touch panel has 3.5 inch screen diagonal, Insulating enclosure and front plate, Windows CE 5.0 operating system with PLC licence. Available with built in 1 x Ethernet 10 to 100 Mbps, 1 x RS232, 1 x USB device, 1 x CANopen easyNet.
Slot for SD card
RoHS compliance
UL508 and cUL approvals
Portrait format and Ethernet interface
IP20 and IP60 degree protection
RoHS compliance
UL508 and cUL approvals
Portrait format and Ethernet interface
IP20 and IP60 degree protection
Gerelateerde Links
- Eaton XV-102 Series XV100 5.7 in Touch Screen HMI - 5.7 in, TFT Display, 640 x 480
- Eaton XV-102 Series XV100 Touch Screen HMI - 5.7 in, TFT Display, 640 x 480
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
- Eaton XV-152 Series TFT Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
- Eaton XV-363 Series XV100 5.7 in Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
- Eaton XV-102 Series XV100 7 in Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480