Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15 in, TFT Display, 1366 x 768
- RS-stocknr.:
- 253-4096
- Fabrikantnummer:
- 6AV66461BA150NA0
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 253-4096
- Fabrikantnummer:
- 6AV66461BA150NA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | ITC1500 V3 | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 | |
| Display Size | 15 in | |
| Interface | Ethernet | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range ITC1500 V3 | ||
Display Type TFT | ||
Display Resolution 1366 x 768 | ||
Display Size 15 in | ||
Interface Ethernet | ||
- Land van herkomst:
- DE
The Siemens ITC1500 V3 industrial thin client has 15 inch widescreen TFT display and capacitive touch sensor. It supports RDP, VNC protocols and HTML5, CSS Web browser. It has non-reflective and tempered mineral glass screen.
Detachable from computer unit: 100 m
Multi-touch screen
IP65 degree of protection at the front
Multi-touch screen
IP65 degree of protection at the front
Gerelateerde Links
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15.6 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15.6 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 19 in, TFT Display, 1366 x 768
- Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 18.5 in, TFT Display, 1366 x 768
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 15.6 in, TFT Display, 1366 x 768
- Siemens SIMATIC HMI Series SIMATIC HMI Panel - 15.6 in, TFT Display, 1366 x 768