Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in, TFT Display, 1920 x 1080
- RS-stocknr.:
- 252-7331
- Fabrikantnummer:
- 6AV78637MA172AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 3.064,34
(excl. BTW)
€ 3.707,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.064,34 |
*prijsindicatie
- RS-stocknr.:
- 252-7331
- Fabrikantnummer:
- 6AV78637MA172AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP2400 V2 PRO | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 23.8 in | |
| Interface | Display Port | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP2400 V2 PRO | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 | ||
Display Size 23.8 in | ||
Interface Display Port | ||
- Land van herkomst:
- DE
The Siemens SIMATIC IFP1900 V2 PRO flat panel 24 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to + 45°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.
Screen diagonal is 60.47 cm
Display width is 296 mm and height is 527 mm
Degree and class of protection is IP65
Display width is 296 mm and height is 527 mm
Degree and class of protection is IP65
Gerelateerde Links
- Siemens SIMATIC Series IFP2400 V2 Flat Panel - 23.8 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Industrial Thin Client Series SIMATIC Display - 23.8 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in, TFT Display, 1920 x 1080
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.1 in, TFT Display, 1920 x 1080