Siemens SIMATIC Series IFP1200 V2 Flat Panel - 12.1 in, TFT Display, 1280 x 800
- RS-stocknr.:
- 252-7288
- Fabrikantnummer:
- 6AV78631MA002NA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.659,71
(excl. BTW)
€ 2.008,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.659,71 |
*prijsindicatie
- RS-stocknr.:
- 252-7288
- Fabrikantnummer:
- 6AV78631MA002NA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Manufacturer Series | SIMATIC | |
| Product Range | IFP1200 V2 | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 in | |
| Interface | Display Port/DVI | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1200 V2 | ||
Display Type TFT | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 in | ||
Interface Display Port/DVI | ||
- Land van herkomst:
- DE
The Siemens SIMATIC IFP1200 flat panel 12 inch multi-touch display which having a 1280 x 800 pixel resolution. It has TFT widescreen display with LED backlighting. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 400 cd/m² and contrast of 800:1.
Screen diagonal is 30.7 cm
Display width is 261.1 mm and height is 163.2 mm
Viewing angle is 176° x 176°
Degree and class of protection is IP65
Display width is 261.1 mm and height is 163.2 mm
Viewing angle is 176° x 176°
Degree and class of protection is IP65
Gerelateerde Links
- Siemens SIMATIC Series IFP1200 V2 Flat Panel - 12.1 in, TFT Display, 1280 x 800
- Siemens SIMATIC Series IFP1200 V2 extended Flat Panel - 12.1 in, TFT Display, 1280 x 800
- Siemens 6AV2128 Series IFP1200 V2 HMI Panel - 12.1 in, TFT Display, 1280 x 800
- Siemens SIMATIC Series IFP1200 Basic Flat Panel - 12 in, TFT Display, 1280 x 800
- Siemens 6AV2128 Series IFP1200 Basic HMI Panel - 12.1 in, TFT Display, 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in, TFT Display, 1280 x 800
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in, TFT Display, 1280 x 800
- Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in, TFT Display, 1280 x 800