Phoenix Contact Display - 10 In, TFT Display, 1024 x 600pixels
- RS-stocknr.:
- 518-120
- Fabrikantnummer:
- 1274014
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 518-120
- Fabrikantnummer:
- 1274014
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600pixels | |
| Display Size | 10 In | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Display Type TFT | ||
Display Resolution 1024 x 600pixels | ||
Display Size 10 In | ||
- Land van herkomst:
- TW
The Phoenix Contact panel PC designed for industrial applications, featuring a robust and compact design. It boasts a 10-inch touch screen, powered by an Intel Celeron N3350 processor that ensures reliable performance and responsiveness for various automation tasks. With 4 GB of RAM and 128 GB of mSATA SSD, this device offers ample storage and memory for demanding applications. The unit is equipped with Windows 10 IoT Enterprise LTSC 2019, providing a familiar and secure operating environment.
Mechanical dimensions allow for effortless integration into various setups
Multiple connectivity options cater to diverse networking requirements
Enhanced moisture and dust protection facilitates use in a wide range of industrial settings
Versatile mounting options provide flexibility for installation in different locations
Multiple connectivity options cater to diverse networking requirements
Enhanced moisture and dust protection facilitates use in a wide range of industrial settings
Versatile mounting options provide flexibility for installation in different locations
Gerelateerde Links
- Industrial Shields TFT HMI Infrared Display Unit - 7 in, TFT Display, 1024 x 600pixels
- Riverdi RVT70HSSNWN00 IPS TFT TFT LCD Display, 7in, 1024 x 600pixels
- Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display, 7in, 1024 x 600pixels
- Riverdi RVT70HSBNWN00 IPS TFT TFT LCD Display, 7in, 1024 x 600pixels
- Display Visions EA HMI Series HMI Touch-Screen HMI Display - 7 in, TFT Display, 1024 x 600pixels
- Riverdi RVT70HSSNWC00-BV1.0A IPS TFT TFT LCD Display, 7in, 1024 x 600pixels
- Riverdi RVT70HSHFWCA0 TFT TFT LCD Display / Touch Screen, 7in, 1024 x 600pixels
- Riverdi RVT70HSBFWCA0 TFT TFT LCD Display / Touch Screen, 7in, 1024 x 600pixels