Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, XL
- RS-stocknr.:
- 806-089
- Fabrikantnummer:
- 407015129933 - XL
- Fabrikant:
- Blaklader
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 214,90
(excl. BTW)
€ 260,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 214,90 |
*prijsindicatie
- RS-stocknr.:
- 806-089
- Fabrikantnummer:
- 407015129933 - XL
- Fabrikant:
- Blaklader
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Blaklader | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Series | 4070 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Closure Type | Flap, Zipper | |
| Standards/Approvals | SE 23-302 | |
| Alles selecteren | ||
|---|---|---|
Merk Blaklader | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Series 4070 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Closure Type Flap, Zipper | ||
Standards/Approvals SE 23-302 | ||
Vrijgesteld
- Land van herkomst:
- MM
The Blaklader ladies' safety jacket provides exceptional comfort and durability, designed for protective workwear. Its unique construction incorporates flame-resistant materials, making it Ideal for environments requiring high safety standards.
Made from a blend of modacrylic, cotton, and flame-retardant materials for optimal protection.
Anti-salissures and hydrophilic properties enhance garment durability and performance.
Adjustable cuffs and hem ensure a tailored fit for various body shapes.
Equipped with reflective details for improved visibility in low-light conditions.
Industrial wash certified for up to 50 cycles, maintaining garment integrity.
Gerelateerde Links
- Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, M
- Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, XS
- Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, S
- Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, XXL
- Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, L
- Blaklader 4070 Black, Yellow Women's Hi Vis Jacket, XXXL
- Blaklader 4404 Black, Yellow Women's Hi Vis Jacket, XL
- Blaklader 4404 Navy Blue, Yellow Women's Hi Vis Jacket, XL
