TE Connectivity Surface Mount RF Relay, 3V Coil, SPDT

Subtotaal (1 rol van 400 eenheden)*

€ 3.321,05

(excl. BTW)

€ 4.018,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 3.321,05€ 8,303

*prijsindicatie

RS-stocknr.:
503-403
Fabrikantnummer:
1462050-6
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Relay Type

RF Relay

Coil Resistance

128 Ω

Insertion Loss

-0.03 dB

Isolation

-40 dB

Contact Configuration

SPDT

Coil Voltage

3V

Mounting Type

Surface Mount

Land van herkomst:
MX
The TE Connectivity RF Relay offers exceptional reliability and performance for diverse applications. Designed with a bistable magnetic system, this component ensures reduced power consumption while maintaining accurate switching. Its compact form factor, ideal for PCB mounting, provides a perfect fit in spaces constrained by size while ensuring easy integration into existing systems. Suitable for both DC operation and RF applications, this relay features an impressive contact rating of 2 A, catering to various contact voltage requirements up to 250 VAC and 220 VDC. Built with a durable gold-plated nickel contact structure, it enhances longevity and stability across multiple operational cycles. With comprehensive compliance to environmental standards, this product stands as a testament to quality and efficiency in relay technology.

Bistable design reduces energy consumption during operation
Compact dimensions suit space-restricted applications
High dielectric strength provides enhanced safety margins
Gold-plated contacts ensure long-lasting conductivity
Automatic solder capability simplifies assembly processes
Extensive environmental protection ratings ensure durability

Gerelateerde Links