RS PRO Height Gauge

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
205-0595
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

N.v.t.

Land van herkomst:
CN

RS PRO Mechanical Vernier Height Gauge 300 mm, 12 in


If you require precise and accurate measurement of vertical distances, this RS PRO mechanical vernier height gauge is the perfect solution. Manufactured from hardened stainless steel with satin chrome for durability and resistance to corrosion, this vernier height gauge offers measurement in both Imperial and Metric with 0.02mm/0.001in graduations for enhanced accuracy. The RS PRO mechanical vernier height gauge also includes a carbide tipped sharpened pointer that can be used as a scriber, allowing you to simultaneously mark out work pieces with ease. With an IP54 & IP65 rating, this height measurement tool from our trusted own brand RS PRO also offers enhanced protection against dust and moisture making ideal for use in a wide range of applications.

Features and Benefits


  • Metric and Imperial measurements

  • Carbon steel beam and slide offering excellent strength and durability

  • Satin chrome to protect against corrosion and rust

  • Swing-away scale magnifier

  • Carbide tipped sharpened pointer that doubles as a scriber

  • 0.02mm/0.001in graduations for accuracy

  • IP54 and IP65 offering protection against dust and moisture

  • Handy pocket clip

Applications


Height measurement tools are commonly found in applications that require precise and accurate vertical measurement whilst marking out objects to be worked on. They are available as digital measuring tools or analogue and can feature Metric and Imperial readings or both. They are suitable for use in areas such as:
  • Manufacturing

  • DIY

  • Engineering

  • Education

Certifications


IP54, IP65, CE Certified / EN837-1

Is this Imperial or Metric?


This height measurement tool from RS PRO includes measurements in both Imperial and Metric.

Why RS PRO?


RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.