ILME Heavy Duty Power Connector Insert, 40A, Male, MIXO Series, 2 Contacts
- RS-stocknr.:
- 241-9095
- Fabrikantnummer:
- CX024AM
- Fabrikant:
- ILME
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 241-9095
- Fabrikantnummer:
- CX024AM
- Fabrikant:
- ILME
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ILME | |
| Current Rating | 40A | |
| Gender | Male | |
| Series | MIXO | |
| Type | Modular Insert with Screw Terminal | |
| Number of Contacts | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk ILME | ||
Current Rating 40A | ||
Gender Male | ||
Series MIXO | ||
Type Modular Insert with Screw Terminal | ||
Number of Contacts 2 | ||
- Land van herkomst:
- IT
The ILME MIXO series 2 poles male modular insert with 40 A current rating and rated voltage of 1000 V with screw terminal connection. Its a class power/signal module with crimp connection and also, it has IP20 without enclosure, IP65/IP66/IP68/IP69 with enclosure IP degree of protection.
Wire cross-section of 2.5 mm² to 8 mm²
Polycarbonate body
Operating temperature range of -40 °C to +125 °C
Contact resistance less than 0.5 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Polycarbonate body
Operating temperature range of -40 °C to +125 °C
Contact resistance less than 0.5 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Gerelateerde Links
- ILME Heavy Duty Power Connector Insert, 40A, Male, MIXO Series, 4 Contacts
- ILME Heavy Duty Power Connector Insert, 40A, Female, MIXO Series, 3 Contacts
- ILME Heavy Duty Power Connector Insert, 40A, Male, MIXO Series, 3 Contacts
- ILME Heavy Duty Power Connector Insert, 40A, Female, MIXO Series, 2 Contacts
- ILME Heavy Duty Power Connector Insert, 40A, Female, MIXO Series, 4 Contacts
- ILME Heavy Duty Power Connector Insert, 40A, Male, MIXO Series, 2 Contacts
- ILME Heavy Duty Power Connector Insert, MIXO Series
- ILME Heavy Duty Power Connector Insert, Male, MIXO Series
