TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 24 Contacts
- RS-stocknr.:
- 192-0161
- Fabrikantnummer:
- T2040243101-000
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 17,05
(excl. BTW)
€ 20,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 09 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,05 |
*prijsindicatie
- RS-stocknr.:
- 192-0161
- Fabrikantnummer:
- T2040243101-000
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Current Rating | 16A | |
| Series | HDC HE | |
| Type | Connector Insert | |
| Termination Method | Spring | |
| Pole Format | 24P+E | |
| Voltage Rating | 500 V | |
| Mounting Type | Panel Mount | |
| Number of Contacts | 24 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Current Rating 16A | ||
Series HDC HE | ||
Type Connector Insert | ||
Termination Method Spring | ||
Pole Format 24P+E | ||
Voltage Rating 500 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 24 | ||
- Land van herkomst:
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Gerelateerde Links
- TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC HE Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 32 Contacts