HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 10 Contacts
- RS-stocknr.:
- 589-559
- Fabrikantnummer:
- 09337102601
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 18,03
(excl. BTW)
€ 21,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 18,03 |
| 10 + | € 16,57 |
*prijsindicatie
- RS-stocknr.:
- 589-559
- Fabrikantnummer:
- 09337102601
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Current Rating | 16A | |
| Gender | Male | |
| Series | Han E | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Voltage Rating | 500 V | |
| Number of Contacts | 10 | |
| Body Orientation | Straight | |
| Contact Plating | Silver Plated | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Current Rating 16A | ||
Gender Male | ||
Series Han E | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Voltage Rating 500 V | ||
Number of Contacts 10 | ||
Body Orientation Straight | ||
Contact Plating Silver Plated | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
Harting Han E Series Heavy Duty Power Connector Insert, 16A Current Rating, 10 Contacts - 09337102601
This heavy duty power connector insert is designed for industrial applications demanding reliable connections. Suitable for use in automation and electrical systems, it features a male connector configuration, allowing for straightforward integration into existing setups. Built to handle significant current loads of up to 16A, this component ensures high performance with a voltage rating of 500V. Crafted with durable materials and silver-plated contacts, it provides optimal conductivity and resistance against corrosion.
Features & Benefits
• Handles a current rating of 16A, ideal for high-demand applications
• Designed with screw terminal connections for secure wiring
• Features silver-plated contacts for enhanced conductivity
• Constructed from copper alloy for superior durability
• Straight body orientation for easy installation in tight spaces
• Optimised for use in a variety of industrial power connections
• Designed with screw terminal connections for secure wiring
• Features silver-plated contacts for enhanced conductivity
• Constructed from copper alloy for superior durability
• Straight body orientation for easy installation in tight spaces
• Optimised for use in a variety of industrial power connections
Applications
• Used with automation equipment requiring robust electrical connections
• Suitable for power distribution systems in manufacturing environments
• Ideal for electrical assembly lines and machinery connections
• Utilised in harsh industrial settings where durability is essential
• Suitable for power distribution systems in manufacturing environments
• Ideal for electrical assembly lines and machinery connections
• Utilised in harsh industrial settings where durability is essential
What types of connections can this component accommodate?
It is designed to accept screw terminal connections, providing a secure and stable link within various electrical setups.
How does the construction material enhance its performance?
The copper alloy construction ensures excellent conductivity and durability, while silver plating protects against corrosion and enhances electrical performance.
In which environments is this connector particularly effective?
This power connector is particularly effective in industrial settings, including automation and manufacturing processes that demand high reliability and performance.
What is the significance of the voltage rating?
The voltage rating of 500V indicates its capability to handle high-voltage applications safely, making it suitable for a range of industrial power distribution tasks.
Gerelateerde Links
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 10 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 16 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 6 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 24 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 32 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han E Series, 6 Contacts
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 16 Contacts
