Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B24-R03 Series, 25 Contacts
- RS-stocknr.:
- 519-109
- Fabrikantnummer:
- 1409765
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 519-109
- Fabrikantnummer:
- 1409765
- Fabrikant:
- Phoenix Contact
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Female, Male | |
| Series | HC-KIT-B24-R03 | |
| Type | Connector Set | |
| Termination Method | Screw | |
| Number of Contacts | 25 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 16A | ||
Gender Female, Male | ||
Series HC-KIT-B24-R03 | ||
Type Connector Set | ||
Termination Method Screw | ||
Number of Contacts 25 | ||
- Land van herkomst:
- CN
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.
B24 sleeve housing and panel mounting base
24 plus Ground positions
Cable Gland Size is M32
IP65 Protection
24 plus Ground positions
Cable Gland Size is M32
IP65 Protection
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B16-R03 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, HC Series
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B24-R02 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B24-R04 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, Female, Male, HC-KIT-B24-R01 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, HC-B24-I-PT-M-48 Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 10 Contacts
