Phoenix Contact Heavy Duty Power Connector Insert, 35A, Socket, HC-HS Series, 6 Contacts
- RS-stocknr.:
- 498-192
- Fabrikantnummer:
- 1031080
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 35,27
(excl. BTW)
€ 42,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,27 |
*prijsindicatie
- RS-stocknr.:
- 498-192
- Fabrikantnummer:
- 1031080
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 35A | |
| Gender | Socket | |
| Series | HC-HS | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 6 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 35A | ||
Gender Socket | ||
Series HC-HS | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 6 | ||
- Land van herkomst:
- CN
The Phoenix Contact contact insert represents a robust solution for high performance applications, designed specifically to ensure reliable connections. Its innovative push in connection technology allows for swift installations, eliminating the need for additional tools, making it ideal for tight spaces. With an impressive number of positions and exceptional voltage ratings, it stands out in facilitating efficient power transfer. Engineered for flexible conductors, its compatibility and versatility ensure it meets the stringent demands across various industrial settings.
Superior mechanical characteristics ensure durability in demanding applications
Compatible with flexible conductors enhancing versatility across electrical systems
Achieves robust performance with a high number of positions
Constructed for a wide operating temperature range which ensuring reliability
Push in connection technology significantly reduces installation time and complexity
Environmental compliance meets modern safety and sustainability standards
Compatible with flexible conductors enhancing versatility across electrical systems
Achieves robust performance with a high number of positions
Constructed for a wide operating temperature range which ensuring reliability
Push in connection technology significantly reduces installation time and complexity
Environmental compliance meets modern safety and sustainability standards
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Insert, 35A, HC-HS Series, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-HS 2-D7-ESTS Series
- Phoenix Contact Heavy Duty Power Connector Insert, 35A, HC-HS06-I-UT-M Series
- Phoenix Contact Heavy Duty Power Connector Module, Female, HC-M-HS Series, 1 Contacts
- RS PRO Heavy Duty Power Connector Insert, 35A, Female, 12 Contacts
- RS PRO Heavy Duty Power Connector Insert, 35A, Male, 6 Contacts
- RS PRO Heavy Duty Power Connector Insert, 35A, Male, 12 Contacts
- RS PRO Heavy Duty Power Connector Insert, 35A, Female, 6 Contacts
