Phoenix Contact Contact Insert, 16A, PIN, HC Series, 16 Contacts
- RS-stocknr.:
- 496-304
- Fabrikantnummer:
- 1584871
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 496-304
- Fabrikantnummer:
- 1584871
- Fabrikant:
- Phoenix Contact
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | PIN | |
| Series | HC | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 16 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 16A | ||
Gender PIN | ||
Series HC | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 16 | ||
- Land van herkomst:
- CN
The Phoenix Contact Contact insert is an innovative solution designed for flexibility and reliability in electrical connections. Built to accommodate 16+PE positions, it effectively supports various applications, ensuring optimal performance in challenging environments. Its robust construction allows for screw connections, providing users with durability and ease of installation. Operating efficiently within a wide temperature range, this contact insert is engineered for demanding industrial conditions, making it an essential component for automotive and control cabinet manufacturing, among other industries.
Shock and vibration resistant meeting stringent DIN EN 61373 standards
Installation recommended within IP54 rated housings or better for maximum protection
Built to endure over 500 insertion and withdrawal cycles which ensuring longevity
Includes standardised connections suitable for multiple wiring standards and practices
Low flammability rating according to UL 94 V0 for added safety
Provides comprehensive environmental compliance including EU RoHS and REACH
Installation recommended within IP54 rated housings or better for maximum protection
Built to endure over 500 insertion and withdrawal cycles which ensuring longevity
Includes standardised connections suitable for multiple wiring standards and practices
Low flammability rating according to UL 94 V0 for added safety
Provides comprehensive environmental compliance including EU RoHS and REACH
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, PIN, HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Female, HC Series, 16 Contacts
- Phoenix Contact Contact Insert, 16A, PIN, HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC-B16 Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC-A16 Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Female, HC-B16 Series, 16 Contacts
- Phoenix Contact Contact Insert, 16A, HC Series
