TE Connectivity Heavy Duty Power Connector Module, 10A, HD Insert Series
- RS-stocknr.:
- 327-418
- Fabrikantnummer:
- T2020082201-000
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 10,33
(excl. BTW)
€ 12,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 10,33 |
| 10 - 24 | € 9,51 |
| 25 + | € 8,58 |
*prijsindicatie
- RS-stocknr.:
- 327-418
- Fabrikantnummer:
- T2020082201-000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Current Rating | 10A | |
| Series | HD Insert | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| For Use With | Wires | |
| Pole Format | 8+PE | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Current Rating 10A | ||
Series HD Insert | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 8+PE | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- Land van herkomst:
- CN
The TE Connectivity HDC HD insert for contacts features an 8+PE pole configuration with socket contacts and crimp terminal termination. It supports wire sizes from 26 to 14 AWG, is rated for a maximum current of 10 A, and is designed for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 8
Contact Type Socket
Pole Configuration 8+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 8
Contact Type Socket
Pole Configuration 8+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Gerelateerde Links
- TE Connectivity Heavy Duty Power Connector Module, 10A, HD Insert Series
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC HD Series, 25 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Female, HDC HD Series, 64 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts
