TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 4 Contacts
- RS-stocknr.:
- 327-404
- Fabrikantnummer:
- T2010032201-000
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,97
(excl. BTW)
€ 7,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,97 |
| 10 - 24 | € 5,49 |
| 25 + | € 4,95 |
*prijsindicatie
- RS-stocknr.:
- 327-404
- Fabrikantnummer:
- T2010032201-000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | HA Insert | |
| Type | Contact Insert | |
| Termination Method | Screw Terminal | |
| For Use With | Wires | |
| Pole Format | 3 + PE | |
| Number of Rows | 2 | |
| Mounting Type | Push-In | |
| Number of Contacts | 4 | |
| Body Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Current Rating 10A | ||
Gender Female | ||
Series HA Insert | ||
Type Contact Insert | ||
Termination Method Screw Terminal | ||
For Use With Wires | ||
Pole Format 3 + PE | ||
Number of Rows 2 | ||
Mounting Type Push-In | ||
Number of Contacts 4 | ||
Body Orientation Straight | ||
- Land van herkomst:
- CN
The TE Connectivity HDC HA contact insert features a 3+PE pole configuration with socket contacts and screw terminal termination. It supports wire sizes from 14 to 20 AWG or 0.5 to 2.5 mm², is rated for a current of 10 A, and is designed for power and signal applications.
EU RoHS Compliance Compliant with Exemptions
EU ELV Compliance Compliant with Exemptions
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 3
Contact Type Socket
Pole Configuration 3+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Screw Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant with Exemptions
Rectangular Connector Insert Type Contact Insert
Sealable No
Number of Positions 3
Contact Type Socket
Pole Configuration 3+PE
Contact Current Rating (Max) 10 A
Termination Method to Wire & Cable Screw Terminal
Circuit Application Power & Signal
Gerelateerde Links
- TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module, 10A, Male, HA Insert Series, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, HDC HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC HA Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Male, HDC HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert, 10A, Female, HA Series, 10 Contacts
