Phoenix Contact Heavy Duty Power Connector Accessory, 10A, Female, HC Series, 4 Contacts
- RS-stocknr.:
- 281-857
- Fabrikantnummer:
- 1585281
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 9,68
(excl. BTW)
€ 11,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 39 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,68 |
| 10 - 24 | € 8,90 |
| 25 + | € 8,04 |
*prijsindicatie
- RS-stocknr.:
- 281-857
- Fabrikantnummer:
- 1585281
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | HC | |
| Type | Contact Insert | |
| Termination Method | Push In | |
| Number of Contacts | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series HC | ||
Type Contact Insert | ||
Termination Method Push In | ||
Number of Contacts 4 | ||
- Land van herkomst:
- CN
The Phoenix Contact Contact Insert seamlessly integrates advanced push in connection technology, streamlining the installation process with minimal effort. Designed for safety and reliability, it features a compact design ideal for applications where space is at a premium. Constructed to ensure performance under extreme conditions, the product supports conductor sizes from 0.14 mm² to 1.5 mm², providing versatility for various wiring needs.
Tool free installation speeds up setup times significantly
Shock and vibration resistance ensures durability in challenging environments
Colour coded actuators facilitate safe and easy wiring
Automated cabling compatibility enhances operational efficiency
Designed for housing installation providing superior protection
Notable ambient temperature range allows for versatile application use
Compliance with international safety standards reassures quality and reliability
Shock and vibration resistance ensures durability in challenging environments
Colour coded actuators facilitate safe and easy wiring
Automated cabling compatibility enhances operational efficiency
Designed for housing installation providing superior protection
Notable ambient temperature range allows for versatile application use
Compliance with international safety standards reassures quality and reliability
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Accessory, 10A, PIN, HC Series, 40 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, HC Series
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, HC Series, 16 Contacts
- Lapp Heavy Duty Power Connector Accessory, 10A, Female, MHB Series, 12 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 16A, PIN, HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory, 20A, Socket, HC Series, 16 Contacts
