TE Connectivity Straight Black, Fluid Resistant Elastomer
- RS-stocknr.:
- 147-225
- Fabrikantnummer:
- 222K163-25/225-CS-2065-0
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 147-225
- Fabrikantnummer:
- 222K163-25/225-CS-2065-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Type | Straight | |
| Material | Fluid Resistant Elastomer | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Type Straight | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
- Land van herkomst:
- CZ
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Gerelateerde Links
- TE Connectivity Straight Black, Fluid Resistant Elastomer, 36mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer
- TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 31mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 17mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 43mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 30mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 36mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 24mm