Freecom Quattro 2 TB Hard Drive
- RS-stocknr.:
- 750-4742
- Fabrikantnummer:
- 56067
- Fabrikant:
- Freecom
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 750-4742
- Fabrikantnummer:
- 56067
- Fabrikant:
- Freecom
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Freecom | |
| Model | Quattro | |
| Interface | USB 3.0 | |
| Capacity | 2 TB | |
| Dimensions | 155 x 148 x 43mm | |
| Length | 155mm | |
| Width | 148mm | |
| Height | 43mm | |
| Alles selecteren | ||
|---|---|---|
Merk Freecom | ||
Model Quattro | ||
Interface USB 3.0 | ||
Capacity 2 TB | ||
Dimensions 155 x 148 x 43mm | ||
Length 155mm | ||
Width 148mm | ||
Height 43mm | ||
- Land van herkomst:
- CN
Freecom Hard Drive Quattro USB 3.0
The Hard Drive Quattro comes in a aluminium enclosure which will compliment the design of your PC or Mac, with the possibility to
position it horizontally or vertically on your desk. The Freecom Hard Drive Quattro is pre-formatted so youre ready to use your drive seconds
after connecting it to your PC or Mac.
position it horizontally or vertically on your desk. The Freecom Hard Drive Quattro is pre-formatted so youre ready to use your drive seconds
after connecting it to your PC or Mac.
4 interfaces in one drive, provides optimal flexibility, connects to any computer!
FireWire 800 and FireWire 400, ideally suited for Mac users, ideal for reliable external storage and Audio/Video editing
eSATA – ideal for professional Audio/Video editing and authoring of large, uncompressed files
USB 3.0 – the fastest available interface to date, you can also connect it to USB 2.0
3.5in. SATA
High quality aluminium enclosure, recyclable material
Optimal internal airflow management
No cooling fan – no noise!
Compact design, only 15.5 x 14.8 x 4.3 cm, saves space on your desk
Includes 2 rubber footstands for positioning the drive upright, taking up even less space on your desk
Two years manufacturers warranty
FireWire 800 and FireWire 400, ideally suited for Mac users, ideal for reliable external storage and Audio/Video editing
eSATA – ideal for professional Audio/Video editing and authoring of large, uncompressed files
USB 3.0 – the fastest available interface to date, you can also connect it to USB 2.0
3.5in. SATA
High quality aluminium enclosure, recyclable material
Optimal internal airflow management
No cooling fan – no noise!
Compact design, only 15.5 x 14.8 x 4.3 cm, saves space on your desk
Includes 2 rubber footstands for positioning the drive upright, taking up even less space on your desk
Two years manufacturers warranty
Operating Systems Required:
PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, available USB 3.0, USB 2.0**, FireWire 800,
FireWire 400 or eSATA port, Windows XP / Vista / 7
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, available USB 2.0**, FireWire 800 or FireWire 400 port, Mac OS
X v10.4.8 or higher
FireWire 400 or eSATA port, Windows XP / Vista / 7
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, available USB 2.0**, FireWire 800 or FireWire 400 port, Mac OS
X v10.4.8 or higher
