Seagate LACIE RUGGED SSD 4 TB External SSD
- RS-stocknr.:
- 256-6075
- Artikelnummer Distrelec:
- 303-75-235
- Fabrikantnummer:
- STHR4000800
- Fabrikant:
- Seagate
Subtotaal (1 eenheid)*
€ 1.778,61
(excl. BTW)
€ 2.152,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.778,61 |
*prijsindicatie
- RS-stocknr.:
- 256-6075
- Artikelnummer Distrelec:
- 303-75-235
- Fabrikantnummer:
- STHR4000800
- Fabrikant:
- Seagate
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
| Merk | Seagate | |
| Product Type | SSD | |
| Model Number | LACIE RUGGED SSD | |
| Memory Size | 4TB | |
| Internal/External | External | |
| Interface Type | USB 3.2 | |
| Encryption Level | Seagate Secure Self-Encrypting Technology | |
| Width | 2.555 in | |
| Length | 17mm | |
| Height | 3.854in | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 30375235 | |
| Alles selecteren | ||
|---|---|---|
Merk Seagate | ||
Product Type SSD | ||
Model Number LACIE RUGGED SSD | ||
Memory Size 4TB | ||
Internal/External External | ||
Interface Type USB 3.2 | ||
Encryption Level Seagate Secure Self-Encrypting Technology | ||
Width 2.555 in | ||
Length 17mm | ||
Height 3.854in | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 30375235 | ||
- Land van herkomst:
- TH
The Seagate LaCie rugged SSD offers filmmakers and DITs a substantial boost thanks to Seagate firecuda NVMe speeds of up to 1,050 MB/s with encryption plus dust, water, and drop resistance in a palm-sized solution. Enjoy spacious capacity of up to 4 TB and seamless compatibility with thunderbolt™ 4, thunderbolt™ 3 and USB 3.2 Gen.2 on both mac and windows computers.
Transfer and edit RAW 4K video with speeds of up to 1,050 MB/s
USB-C interface for universal compatibility
IP67 rating for extreme dust and water resistance
Three metre drop and two tonne car crush resistance for extended durability
Gerelateerde Links
- Seagate LACIE RUGGED SSD 2 TB External SSD
- Seagate LACIE RUGGED SSD 500 GB External SSD
- Seagate LACIE RUGGED USB-C 4 TB External Portable Hard Drive
- Seagate LACIE RUGGED USB-C 2 TB External Portable Hard Drive
- Seagate LACIE RUGGED USB-C 5 TB External Portable Hard Drive
- Seagate LACIE RUGGED USB-C 1 TB External Portable Hard Drive
- Seagate D2 PROFESSIONAL 4 TB External SSD
- Seagate PORTABLE SSD V2 2 TB External SSD