Assemtech Hall Effect Sensor, PNP Output, 10 → 20 V dc, Barrel Body
- RS-stocknr.:
- 361-5015
- Fabrikantnummer:
- S1456
- Fabrikant:
- Assemtech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 361-5015
- Fabrikantnummer:
- S1456
- Fabrikant:
- Assemtech
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
| Merk | Assemtech | |
| Output Type | PNP | |
| Body Style | Barrel | |
| Supply Voltage | 10 → 20 V dc | |
| Terminal Type | Wire Lead | |
| Switching Current | 250 mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk Assemtech | ||
Output Type PNP | ||
Body Style Barrel | ||
Supply Voltage 10 → 20 V dc | ||
Terminal Type Wire Lead | ||
Switching Current 250 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
- Land van herkomst:
- GB
Nickel Plated Brass, M12
2 output styles; 5V logic (pull-down) or PNP+ NPN (N/O)
LED indication of alignment and diagnosis
Matching magnet assembly must be used
M12 thread
Cable length 300mm
LED indication of alignment and diagnosis
Matching magnet assembly must be used
M12 thread
Cable length 300mm
Gerelateerde Links
- Baumer Hall Effect Sensor, PNP Output, 8 → 28 V dc, Barrel Body, <0.7 mm, 28V
- ifm electronic Cable Mount Hall Effect Sensor, PNP Output, 10 → 30 V dc, Barrel Body, 1.7 mm, 30V
- Assemtech Hall Effect Sensor, 3-Wire Open Collector Output, 4.5 → 24 V dc, Block Body, 24V
- Festo Screw-clamped Hall Effect Sensor, NPN, PNP Output, 24 V, Barrel Body, >270 °, 30V
- Infineon SMD/SMT Hall Effect Sensor, PNP Output, 3.5 → 32 V, Flat Body
- RS PRO Panel Mount Hall Effect Sensor, 24 V dc, Barrel Body, 40V
- RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V
- Baumer Panel Hall Effect Sensor, Push Pull Output, 28 V dc, Barrel Body, 28V