Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS-stocknr.:
- 821-876
- Fabrikantnummer:
- F067735/ GRADR045045LA11A00 0000X00
- Fabrikant:
- Gefran
Subtotaal (1 eenheid)*
€ 145,08
(excl. BTW)
€ 175,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 145,08 |
*prijsindicatie
- RS-stocknr.:
- 821-876
- Fabrikantnummer:
- F067735/ GRADR045045LA11A00 0000X00
- Fabrikant:
- Gefran
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Width | 41mm | |
| Length | 56.3mm | |
| Depth | 37.3mm | |
| Series | GRA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Alles selecteren | ||
|---|---|---|
Merk Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Width 41mm | ||
Length 56.3mm | ||
Depth 37.3mm | ||
Series GRA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- Land van herkomst:
- IT
The Gefran rotary sensor offers precise measurement of rotation angles up to ±180°, utilising Advanced Hall-effect technology. Its robust design ensures durability in demanding applications, making it an essential component for mobile hydraulics and automation systems.
Measurement range of ±180°, programmable in ±15° steps for custom applications
Supply voltage options of +5Vdc or +9 to +36Vdc for versatile operational requirements
Multiple output signals available, including analogue and CANopen for integration flexibility
Designed for redundancy, ensuring reliable performance with two channels for fault tolerance
Gerelateerde Links
- Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
