Glues

Glues are a type of adhesive which sticks two or more things together. There are many different types of glue, which have various characteristics for different applications. All-purpose glues are great for general use, but you may need something stronger or specifically for use on glass or metal.

Glues are usually designed to work with specific materials, and may not adhere to others. It is important to ensure that the glue you use works with both the surface and environment you are working with. There is also different levels of durability with glue, which is also important to consider.

Our range includes everything from super glue and hot melt glue sticks, to PVA and glue dots. We have glue from key manufacturers including Loctite and Gorilla, as well as our own RS PRO.

Types of glue

  • Super glue - Also known as cyanoacrylate, super glue is a fast-acting and strong liquid or gel . Cyanoacrylate is a type of clear resin that bonds almost immediately when it comes into contact with water. Practically any surface that you want to glue has trace amounts of water on the surface, while some water is present in the air. Superglue can be used in practically any environment or industry, is it also incredibly helpful for hobbyists.
  • Glue Sticks - Glue sticks or slugs can also be known as hot-melt adhesive (HMA) and are used with hot melt glue guns which heat up the stick until it becomes viscous and by squeezing the gun trigger, molten glue is applied to the surface. The glue will cool and solidify in a matter of seconds and are usually fully cured within 1 minute. The sticks can be used to bond a number of different materials including paper, cardboard, ceramics, glass, metal, plastic, rubber or wood and are especially suited to gap-filling applications. Available in a range of colours and diameters to suit the application and the hot melt glue gun being used.
  • PVA Glue - Also known as white glue, wood adhesive or school glue, (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. PVA contains no hazardous chemicals, does not produce fumes and is water-soluble so is very safe to use an can easily be cleaned up. Suitable for many materials including paper, cardboard, fabric, leather, wood, chipboard and plastic.
  • Glue Dots - are an easy to use pressure sensitive adhesive used for bonding small items. The double-sided glue dots bond instantly, create less mess and residue than liquid glues, such as polyurethane glues, and cause less waste. Acid free glue dots can be used on most surfaces such as paper, wood. plastic and foams.

How to apply glue:

Many glues come in a tube with an nozzle for easy and precise application. Hot melt glue stick are inserted into a glue gun which heats and dispenses the glue. Glue dots are solid and usually applies using a transfer tape.

106 Producten voor Glues

Op voorraad
  • RS-stocknr. 330-4002
  • Fabrikantnummer 577093
Subtotaal (1 eenheid)
€ 6,22(excl. BTW)
€ 6,22/eenheid
Op voorraad
  • RS-stocknr. 770-3434
  • Fabrikantnummer T6219 025
Subtotaal (1 zak van 25 eenheden)
€ 22,84(excl. BTW)
€ 22,84/zak
Op voorraad
  • RS-stocknr. 555-722
  • Fabrikantnummer 1-GS20DT
Subtotaal (1 eenheid)
€ 8,73(excl. BTW)
€ 8,73/eenheid
Op voorraad
  • RS-stocknr. 237-7932
  • Fabrikantnummer 2137875
Subtotaal (1 eenheid)
€ 3,47(excl. BTW)
€ 3,47/eenheid
Op voorraad
  • RS-stocknr. 561-651
  • Fabrikantnummer 30621962
Subtotaal (1 eenheid)
€ 12,85(excl. BTW)
€ 12,85/eenheid
Op voorraad
  • RS-stocknr. 237-7933
  • Fabrikantnummer 2143886
Subtotaal (1 doos van 10 eenheden)
€ 34,72(excl. BTW)
€ 34,72/doos
Op voorraad
  • RS-stocknr. 896-2274
  • Fabrikantnummer 7718-12-250-ARP-TP10-RS
Subtotaal (1 partij van 10 eenheden)
€ 21,47(excl. BTW)
€ 21,47/partij
Op voorraad
  • RS-stocknr. 494-028
  • Fabrikantnummer STHT1-70430
Subtotaal (1 verpakking van 100 eenheden)
€ 30,18(excl. BTW)
€ 30,18/verpakking
Subtotaal (1 verpakking van 6 eenheden)
€ 29,058(excl. BTW)
€ 4,843/eenheid
Op voorraad
  • RS-stocknr. 237-7934
  • Fabrikantnummer 2143887
Subtotaal (1 doos van 10 eenheden)
€ 22,98(excl. BTW)
€ 22,98/doos
Op voorraad
  • RS-stocknr. 315-2839
  • Fabrikantnummer 232-12-200-CRP-CP08-RS
Subtotaal (1 zak van 8 eenheden)
€ 6,57(excl. BTW)
€ 6,57/zak
Op voorraad
  • RS-stocknr. 237-7930
  • Fabrikantnummer 2136691
Subtotaal (1 eenheid)
€ 2,30(excl. BTW)
€ 2,30/eenheid
Op voorraad
  • RS-stocknr. 735-0692
  • Fabrikantnummer Loctite 3090 10g DE/EN
Subtotaal (1 eenheid)
€ 31,67(excl. BTW)
€ 31,67/eenheid
Op voorraad
  • RS-stocknr. 555-720
  • Fabrikantnummer 1-GS10DT
Subtotaal (1 eenheid)
€ 5,83(excl. BTW)
€ 5,83/eenheid
Op voorraad
  • RS-stocknr. 217-9322
  • Fabrikantnummer 7804-12-250-ARP-TP10-RS
Subtotaal (1 eenheid)
€ 35,23(excl. BTW)
€ 35,23/eenheid
Op voorraad
  • RS-stocknr. 484-9950
  • Fabrikantnummer 213-12-300-ARA-TP16-RS
Subtotaal (1 zak van 16 eenheden)
€ 18,57(excl. BTW)
€ 18,57/zak
Op voorraad
  • RS-stocknr. 330-3992
  • Fabrikantnummer 853188
Subtotaal (1 eenheid)
€ 4,23(excl. BTW)
€ 4,23/eenheid
Op voorraad
  • RS-stocknr. 264-1372
  • Fabrikantnummer 717411
Subtotaal (1 eenheid)
€ 25,57(excl. BTW)
€ 25,57/eenheid
Op voorraad
  • RS-stocknr. 692-413
  • Fabrikantnummer 240-43-043-CRP-BX02-RS
Subtotaal (1 zak van 33 eenheden)
€ 65,32(excl. BTW)
€ 65,32/zak
Op voorraad
  • RS-stocknr. 484-9900
  • Fabrikantnummer 240-12-300-CRP-TP16-RS
Subtotaal (1 zak van 16 eenheden)
€ 16,61(excl. BTW)
€ 16,61/zak
Resultaten per pagina

Populaire zoekopdrachten

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.