Bostik Born2Bond Repair 2K Cyanoacrylate 50 g, White
- RS-stocknr.:
- 280-6005
- Fabrikantnummer:
- 30618840
- Fabrikant:
- Bostik
Subtotaal (1 eenheid)*
€ 64,16
(excl. BTW)
€ 77,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 18 november 2026
- Plus verzending 12 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,16 |
*prijsindicatie
- RS-stocknr.:
- 280-6005
- Fabrikantnummer:
- 30618840
- Fabrikant:
- Bostik
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bostik | |
| Glue Type | 2K Cyanoacrylate | |
| Product Type | Instant Adhesive | |
| Package Size | 50 g | |
| Trade Name | Born2Bond Repair | |
| Product Form | Gel | |
| Colour | White | |
| Package Type | Syringe | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 5748 | |
| Maximum Operating Temperature | 80°C | |
| Base Chemical | Ethylcyanoarylate | |
| Material Compatibility | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk Bostik | ||
Glue Type 2K Cyanoacrylate | ||
Product Type Instant Adhesive | ||
Package Size 50 g | ||
Trade Name Born2Bond Repair | ||
Product Form Gel | ||
Colour White | ||
Package Type Syringe | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 5748 | ||
Maximum Operating Temperature 80°C | ||
Base Chemical Ethylcyanoarylate | ||
Material Compatibility Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- ES
Bostik Born2BondTM Repair two component cyanoacrylate adhesive
Born2BondTM Repair is a patented, gap-filling, instant adhesive and repair product with excellent adhesion to a very broad range of materials and surfaces. Repair is ideal for instant bonding and repairing, because it combines the strength of a structural adhesive with the speed of an instant adhesives. A tough polymer is achieved within a hardening time of under 10 minutes and the gel consistency enables application in any orientation.
Applications
Typical applications for this product are aftermarket (side mirrors, bumpers, spoiler aprons) repairs, wood repair and reconstruction, rubber door bonding, automotive joint bonding.
Features and Benefits
Fixture time in 60 seconds
Hardens in 5-10 minutes
Instant adhesion with high bonding strength
Low volume shrinkage : 4.3 %
Fills gaps of any volume
Bonds a large range of materials
Machinable once hardened
Sandable → Paintable
Impact resistant
Gel consistency for precise application
Non sagging for vertical applications
Gerelateerde Links
- Bostik Born2Bond Repair 2K Cyanoacrylate 10 g, White
- Bostik Born2Bond 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Structural 2K Cyanoacrylate 50 g, Transparent
- Bostik Born2Bond Structural 2K Cyanoacrylate 10 g, Transparent
- Bostik Born2Bond Flex 2K Cyanoacrylate 10 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate UV 20 g, Transparent
