Loctite 495 Cyanoacrylate 100 g, Colourless to Straw Coloured, Transparent
- RS-stocknr.:
- 253-7817
- Fabrikantnummer:
- LOCTITE 495 BO100G FR/NL
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 106,56
(excl. BTW)
€ 128,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 106,56 |
*prijsindicatie
- RS-stocknr.:
- 253-7817
- Fabrikantnummer:
- LOCTITE 495 BO100G FR/NL
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Cyanoacrylate Adhesive | |
| Glue Type | Cyanoacrylate | |
| Package Size | 100 g | |
| Trade Name | 495 | |
| Product Form | Liquid | |
| Colour | Colourless to Straw Coloured, Transparent | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Commercial Item Description A-A-3097 | |
| Maximum Operating Temperature | 80°C | |
| Maximum Full Cure Time | 24h | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Material Compatibility | Rubber, Metal, Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Cyanoacrylate Adhesive | ||
Glue Type Cyanoacrylate | ||
Package Size 100 g | ||
Trade Name 495 | ||
Product Form Liquid | ||
Colour Colourless to Straw Coloured, Transparent | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Commercial Item Description A-A-3097 | ||
Maximum Operating Temperature 80°C | ||
Maximum Full Cure Time 24h | ||
Base Chemical Ethyl Cyanoacrylate | ||
Material Compatibility Rubber, Metal, Plastic | ||
- Land van herkomst:
- IE
The Loctite glue is a general purpose cyanoacrylate instant adhesive. General purpose, low viscosity instant adhesive. Offers fast bonding on a wide range of materials. It is a transparent, colorless, low viscosity, general purpose ethyl-based instant adhesive offering fast bonding (5-20 secs fixture time). It is able to bond a wide range of materials, including plastics, rubbers and metals.
General purpose
Low viscosity
10 - 20 secs fixture time
Gerelateerde Links
- Loctite 406 Cyanoacrylate 100 g, Transparent, Colourless to Straw Coloured
- Loctite 4204 Cyanoacrylate 500 g, Colourless to Slightly Pale Yellow
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite AA 329 Acrylic 315 ml, Straw Yellow to Brown
- Biodegradable Multi Coloured 100 Straws
