Loctite 454 Super Glue 10 g, Transparent
- RS-stocknr.:
- 160-7769
- Fabrikantnummer:
- 454
- Fabrikant:
- Loctite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 36,57
(excl. BTW)
€ 44,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 36,57 |
| 6 - 14 | € 35,10 |
| 15 + | € 34,37 |
*prijsindicatie
- RS-stocknr.:
- 160-7769
- Fabrikantnummer:
- 454
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Super Glue | |
| Package Size | 10 g | |
| Trade Name | 454 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Tube | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | Low, Gel | |
| Maximum Operating Temperature | 120°C | |
| Maximum Fixture Time | 60s | |
| Base Chemical | Ethyl | |
| Material Compatibility | Plastic, Metal, Elastomer | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Super Glue | ||
Glue Type Super Glue | ||
Package Size 10 g | ||
Trade Name 454 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Tube | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity Low, Gel | ||
Maximum Operating Temperature 120°C | ||
Maximum Fixture Time 60s | ||
Base Chemical Ethyl | ||
Material Compatibility Plastic, Metal, Elastomer | ||
- Land van herkomst:
- IE
Loctite Super Glue
The Loctite 454 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. LOCTITE® 454™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Universal instant adhesive
Ideal for overhead application and vertical faces
Perfect for all the quick repairs
Does not drip or run
New and improved health and safety formulation
Applications
Wood
Paper
Leather
Fabric
Ceramic
Plastic
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Loctite 454 Super Glue 5 g, Transparent
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 401 Super Glue 20 g, Transparent
- Loctite 406 Super Glue 20 g, Transparent
- Loctite 401 Super Glue 3 g, Transparent
- Loctite 431 Super Glue 20 g, Transparent
- Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Superglue Universal Super Glue 3 g, Transparent
