Loctite LOCTITE 403 Cyanoacrylate 20g, Transparent
- RS-stocknr.:
- 886-296
- Fabrikantnummer:
- LOCTITE 403
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 112,16
(excl. BTW)
€ 135,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 112,16 |
*prijsindicatie
- RS-stocknr.:
- 886-296
- Fabrikantnummer:
- LOCTITE 403
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Adhesive | |
| Package Size | 20g | |
| Trade Name | LOCTITE 403 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Metal | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Viscosity | 1650mPa.s | |
| Maximum Operating Temperature | 120°C | |
| Material Compatibility | Plastic | |
| Base Chemical | Cyanoacrylate | |
| Maximum Fixture Time | 75s | |
| Maximum Full Cure Time | 24h | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Adhesive | ||
Package Size 20g | ||
Trade Name LOCTITE 403 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Metal | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Viscosity 1650mPa.s | ||
Maximum Operating Temperature 120°C | ||
Material Compatibility Plastic | ||
Base Chemical Cyanoacrylate | ||
Maximum Fixture Time 75s | ||
Maximum Full Cure Time 24h | ||
Vrijgesteld
- Land van herkomst:
- IE
The Hartmann Henkel adhesive is a cyanoacrylate-based product designed for fast bonding of various materials. It is specifically formulated to provide reliable adhesion for porous substrates and non-porous surfaces alike.
One-part formulation ensures ease of use without the need for mixing
Cures rapidly in high humidity, Ideal for effective bonding
Low odor and minimal blooming properties enhance user comfort
Suitable for bonding metals, plastics, elastomers, wood, and more
Gerelateerde Links
- Loctite LOCTITE 4860 Cyanoacrylate 20g, Transparent
- Loctite 403 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 406 Cyanoacrylate 500 g, Transparent
