Loctite Loctite 438 Glue Stick 20 g, Black
- RS-stocknr.:
- 640-378
- Fabrikantnummer:
- 1922469
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 34,16
(excl. BTW)
€ 41,33
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 13 november 2026
- Plus verzending 24 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,16 |
*prijsindicatie
- RS-stocknr.:
- 640-378
- Fabrikantnummer:
- 1922469
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Glue Type | Glue Stick | |
| Product Type | Glues | |
| Package Size | 20 g | |
| Trade Name | Loctite 438 | |
| Product Form | Liquid | |
| Colour | Black | |
| Application | Bonding | |
| Standards/Approvals | ISO 8302, ISO 8510-2, ISO 4587, ISO 6922, IEC 60250, IEC 60093, ISO 11359-2, IEC 60243-1, ISO 13445 | |
| Viscosity | 100 to 250 mPa·s (cP) | |
| Maximum Operating Temperature | 150°C | |
| Base Chemical | Glue Stick | |
| Maximum Full Cure Time | 24h | |
| Maximum Fixture Time | 120s | |
| Material Compatibility | Plastic, Metal, Rubber, Fabric, Wood, Elastomer, Paper, Leather | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Glue Type Glue Stick | ||
Product Type Glues | ||
Package Size 20 g | ||
Trade Name Loctite 438 | ||
Product Form Liquid | ||
Colour Black | ||
Application Bonding | ||
Standards/Approvals ISO 8302, ISO 8510-2, ISO 4587, ISO 6922, IEC 60250, IEC 60093, ISO 11359-2, IEC 60243-1, ISO 13445 | ||
Viscosity 100 to 250 mPa·s (cP) | ||
Maximum Operating Temperature 150°C | ||
Base Chemical Glue Stick | ||
Maximum Full Cure Time 24h | ||
Maximum Fixture Time 120s | ||
Material Compatibility Plastic, Metal, Rubber, Fabric, Wood, Elastomer, Paper, Leather | ||
Vrijgesteld
- Land van herkomst:
- IE
The Loctite Cyanoacrylate is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock. The product provides rapid bonding on a wide range of materials, including metals, plastics and elastomers, as well as porous and absorbent materials like wood, paper, leather and fabric.
Low viscosity
Chemical type Ethyl cyanoacrylate
Single part no mixing required
Appearance black liquid
Gerelateerde Links
- Loctite 431 Glue Stick 500 g, Transparent, Colourless
- Loctite 480 Super Glue 20 g, Black
- Loctite 454 Specialised Glue 20 g, Transparent
- Loctite 406 Super Glue 20 g, Transparent
- Loctite 401 Super Glue 20 g, Transparent
- Loctite 406 Specialised Glue 20 g, Clear
- Loctite 431 Super Glue 20 g, Transparent
- Loctite 406 + 770 Super Glue 20 g, Transparent
