Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 151 x 125 x 60mm
- RS-stocknr.:
- 773-9566
- Fabrikantnummer:
- 96013225 B 141306 PC-V0-7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 33,13
(excl. BTW)
€ 40,09
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,13 |
*prijsindicatie
- RS-stocknr.:
- 773-9566
- Fabrikantnummer:
- 96013225 B 141306 PC-V0-7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | Polycarbonate | |
| External Length | 151 mm | |
| External Height | 60 mm | |
| External Width | 125 mm | |
| External Dimensions | 151 x 125 x 60mm | |
| IP Rating | IP66, IP68 | |
| Range | Bocube | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | Bocube | |
| IK Rating | IK07 | |
| Weight | 253g | |
| RAL Code | RAL 7035 | |
| Gasket Material | Foamed Polyurethane | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material Polycarbonate | ||
External Length 151 mm | ||
External Height 60 mm | ||
External Width 125 mm | ||
External Dimensions 151 x 125 x 60mm | ||
IP Rating IP66, IP68 | ||
Range Bocube | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielded No | ||
Series Bocube | ||
IK Rating IK07 | ||
Weight 253g | ||
RAL Code RAL 7035 | ||
Gasket Material Foamed Polyurethane | ||
Bopla Bocube Polycarbonate Enclosures
Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features & Benefits
Polycarbonate (PC) UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Recyclable
IP Rating: IP66 / IP68
RoHS compliant
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Recyclable
IP Rating: IP66 / IP68
RoHS compliant
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
Membrane Recess Keypad Area
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.
Gerelateerde Links
- Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Transparent Lid, 151 x 125 x 60mm
- Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Transparent Lid, 151 x 125 x 60mm
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure, IP66, IP68, IK07, Graphite Grey Lid, 151 x 125 x 60mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 151 x 80 x 60mm
- Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Transparent Lid, 151 x 80 x 60mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 151 x 80 x 90mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Flanged, Light Grey Lid, 151 x 125 x 90mm
- Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure, IP66, IP68, IK07, Transparent Lid, 151 x 125 x 90mm