Deltron 483 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Flanged, Silver Lid, 139.7 x 63.7 x 55.9mm

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 25,39

(excl. BTW)

€ 30,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 9 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,39

*prijsindicatie

RS-stocknr.:
769-6872
Fabrikantnummer:
483-C040
Fabrikant:
Deltron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Deltron

Body Material

Die Cast Aluminium

External Length

139.7 mm

External Height

55.9 mm

External Width

63.7 mm

External Dimensions

139.7 x 63.7 x 55.9mm

IP Rating

IP66, IP67, IP68

Colour

Silver

Lid Colour

Silver

Flanged

Yes

Shielded

Yes

Series

483

Land van herkomst:
CH

IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged


The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm

Note

Shielded (EMC) version has a carbon loaded silicone seal.

Standards

BS EN 60529: 1992

Gerelateerde Links