Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 200 x 120 x 75mm

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatieven

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.

RS-stocknr.:
638-9286
Fabrikantnummer:
03221000
Fabrikant:
Bopla
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bopla

Body Material

ABS

External Length

200 mm

External Height

75 mm

External Width

120 mm

External Dimensions

200 x 120 x 75mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Euromas

Weight

400g

Land van herkomst:
RO

Euromas ABS Enclosures


Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features & Benefits


• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Typical Applications


• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

Frequently Asked Questions


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses

Gerelateerde Links