RS PRO Black Die Cast Aluminium Enclosure, IP66, Flanged, Black Lid, 168.7 x 101.6 x 76.5mm
- RS-stocknr.:
- 621-5034
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 35,32
(excl. BTW)
€ 42,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 104 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,32 |
*prijsindicatie
- RS-stocknr.:
- 621-5034
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 168.7 mm | |
| External Height | 76.5 mm | |
| External Width | 101.6 mm | |
| External Dimensions | 168.7 x 101.6 x 76.5mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielded | Yes | |
| Gasket Material | Neoprene | |
| RAL Code | RAL 9005 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 168.7 mm | ||
External Height 76.5 mm | ||
External Width 101.6 mm | ||
External Dimensions 168.7 x 101.6 x 76.5mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielded Yes | ||
Gasket Material Neoprene | ||
RAL Code RAL 9005 | ||
- Land van herkomst:
- TW
IP66 Flanged - Nylon Coated
This RS Pro Aluminium Enclosure is Nylon coated and has flanges for housing electrical components. Can be wall mounted or mounted on a place of installation. Made of Aluminium alloy ADC-12 with a stove acrylic finish. With an IP66 seal, this enclosure is dust proof, splash proof and protects from powerful jets of water.
Features and Benefits
Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can this enclosure be used outside?
Yes, with an IP Rating of IP66 the enclosure is dust and splash proof.
Gerelateerde Links
- RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Silver Lid, 168.7 x 101.6 x 76.5mm
- RS PRO Grey Die Cast Aluminium Enclosure, IP66, Flanged, Grey Lid, 168.7 x 101.6 x 76.5mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Flanged, Silver Lid, 170 x 101.6 x 77mm
- RS PRO Black Die Cast Aluminium Enclosure, Flanged, Black Lid, 110 x 82.5 x 44.5mm
- RS PRO Black Die Cast Aluminium Enclosure, IP66, Flanged, Black Lid, 139.6 x 63.8 x 55mm
- RS PRO Black Die Cast Aluminium Enclosure, IP66, Flanged, Black Lid, 139.7 x 63.8 x 30mm
- RS PRO Black Die Cast Aluminium Enclosure, IP67, Flanged, Black Lid, 200 x 150 x 28mm
- RS PRO Black Die Cast Aluminium Enclosure, IP67, Flanged, Black Lid, 202 x 142 x 80mm