Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 120 x 120 x 34mm

Subtotaal (1 eenheid)*

€ 22,08

(excl. BTW)

€ 26,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 22,08

*prijsindicatie

RS-stocknr.:
528-7139
Fabrikantnummer:
1590QBK
Fabrikant:
Hammond
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

34 mm

External Width

120 mm

External Dimensions

120 x 120 x 34mm

IP Rating

IP54

Range

1590

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1590

Number Of Knockouts

0

Weight

295g

Transparent Door

No

RAL Code

RAL 9005

Explosion Proof

No

Vrijgesteld

Land van herkomst:
TW

Hammond Enclosure, 120 (L) x 120 (W) x 30 (H), Diecast Aluminium Alloy Construction, 295g Weight - 1590 Series - 1590QBK


When your electronic components need some shelter, pop them into this enclosure from Hammond. It has a low side wall angle of 2° or less, so you'll have no problem slotting in your PCB. Fixing the lid to the body is as easy as driving the included mounting screws through the factory-tapped holes and into the internal posts. As the screws are made from tough stainless steel, they stand up to corrosion in harsh settings. Lap-joint construction ensures the two parts of the box fit tightly, meaning signals from the board are protected against EMI.

Features & Benefits


• Polyester powder paint finish lets you stick on labels for easy identification
• Rugged die-cast aluminium alloy housing resists mechanical wear
• Lap-joint structure makes repeated assembly and disassembly simple

Applications


• Chemical plants
• Aerospace engineering
• Packaging facilities
• Distribution centres

Can I use this enclosure in contaminated environments?


As it has an IP54 rating, this is a robust option that's protected against dust and water splashes from all directions, so it shrugs off contamination.

Gerelateerde Links