Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 125mm
- RS-stocknr.:
- 498-4659
- Artikelnummer Distrelec:
- 150-64-324
- Fabrikantnummer:
- ABS 175/125 HG ENCLOSURE
- Fabrikant:
- Fibox
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 40,40
(excl. BTW)
€ 48,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,40 |
*prijsindicatie
- RS-stocknr.:
- 498-4659
- Artikelnummer Distrelec:
- 150-64-324
- Fabrikantnummer:
- ABS 175/125 HG ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | ABS | |
| External Length | 180 mm | |
| External Height | 125 mm | |
| External Width | 180 mm | |
| External Dimensions | 180 x 180 x 125mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Shielded | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material ABS | ||
External Length 180 mm | ||
External Height 125 mm | ||
External Width 180 mm | ||
External Dimensions 180 x 180 x 125mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Shielded No | ||
- Land van herkomst:
- FI
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
RAL 7035
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Yes, MNX series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991
Gerelateerde Links
- Fibox Grey ABS Enclosure, IP66, IP67, 180 x 130 x 125mm
- Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 75mm
- Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 150mm
- Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 60mm
- Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
- Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 125mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, Clear Lid, 180 x 180 x 125mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 180 x 125mm