Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 200 x 200 x 132mm
- RS-stocknr.:
- 287-5572
- Artikelnummer Distrelec:
- 303-23-850
- Fabrikantnummer:
- 9535690000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 57,18
(excl. BTW)
€ 69,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 22 december 2025
- Plus verzending 12 stuk(s) vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,18 |
*prijsindicatie
- RS-stocknr.:
- 287-5572
- Artikelnummer Distrelec:
- 303-23-850
- Fabrikantnummer:
- 9535690000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Body Material | Polycarbonate | |
| External Length | 200 mm | |
| External Height | 200 mm | |
| External Width | 132 mm | |
| External Dimensions | 200 x 200 x 132mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | FPC | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Body Material Polycarbonate | ||
External Length 200 mm | ||
External Height 200 mm | ||
External Width 132 mm | ||
External Dimensions 200 x 200 x 132mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series FPC | ||
IK Rating IK08 | ||
Vrijgesteld
The Weidmuller FPC series of medium-sized polycarbonate enclosures is the next generation of the MPC series, offering a wider range of accessories and extending potential applications due to its similar material properties.
Grey or transparent cover
Cover with lead-seal holes
Fixing holes outside the sealed area
Thread for fitting to terminal rails, mounting plates and PCBs
Cover with lead-seal holes
Fixing holes outside the sealed area
Thread for fitting to terminal rails, mounting plates and PCBs
Gerelateerde Links
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent Lid, 200 x 200 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 400 x 200 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 300 x 200 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent Lid, 400 x 200 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Transparent Lid, 300 x 200 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 300 x 300 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 400 x 300 x 132mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure, IP66, IP67, IK08, Grey Lid, 600 x 400 132mm