Bopla BOS-Streamline Series Graphite Grey ABS, TPE General Purpose Enclosure, IP65, Light Grey / Graphite Grey Lid,
- RS-stocknr.:
- 284-6802
- Artikelnummer Distrelec:
- 150-61-170
- Fabrikantnummer:
- 82402124
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 18,28
(excl. BTW)
€ 22,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,28 |
*prijsindicatie
- RS-stocknr.:
- 284-6802
- Artikelnummer Distrelec:
- 150-61-170
- Fabrikantnummer:
- 82402124
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | ABS, TPE | |
| External Length | 119.3 mm | |
| External Height | 64.9 mm | |
| External Width | 26.5 mm | |
| External Dimensions | 119.3 x 64.9 x 26.5mm | |
| IP Rating | IP65 | |
| Colour | Graphite Grey | |
| Lid Colour | Light Grey / Graphite Grey | |
| Series | BOS-Streamline | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material ABS, TPE | ||
External Length 119.3 mm | ||
External Height 64.9 mm | ||
External Width 26.5 mm | ||
External Dimensions 119.3 x 64.9 x 26.5mm | ||
IP Rating IP65 | ||
Colour Graphite Grey | ||
Lid Colour Light Grey / Graphite Grey | ||
Series BOS-Streamline | ||
- Land van herkomst:
- RO
The Bopla enclosure is made of ABS and features a decor seal made of TPE in a graphite grey color, similar to RAL 7024.
Protection class IP65
NEMA 3 rated
NEMA 3 rated
Gerelateerde Links
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure, IP66, IP68, IP69, IK09, Graphite Grey Lid,
- Bopla Element / Universal Series Graphite Grey, Light Grey Polystyrene General Purpose Enclosure, IP40, Light Grey /
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure, IP40, 86.8 x 44.1 x 22.2mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, IP40, 119.3 x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP40, 140.3 x 72.9 x 31.3mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP40, 159.4 x 77.9 x 33.5mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, IP65, 209.3 x 98
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP40, 209.3 x 98 x 34.8mm