Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07, Flanged, Light Grey Lid, 179.9 x 119.9 x 60.2mm
- RS-stocknr.:
- 270-5750
- Fabrikantnummer:
- 07818126 XT 181206 WL 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 32,77
(excl. BTW)
€ 39,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,77 |
*prijsindicatie
- RS-stocknr.:
- 270-5750
- Fabrikantnummer:
- 07818126 XT 181206 WL 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | ABS | |
| External Length | 179.9 mm | |
| External Height | 60.2 mm | |
| External Width | 119.9 mm | |
| External Dimensions | 179.9 x 119.9 x 60.2mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | Euromas X | |
| IK Rating | IK07 | |
| RAL Code | RAL 7035 | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material ABS | ||
External Length 179.9 mm | ||
External Height 60.2 mm | ||
External Width 119.9 mm | ||
External Dimensions 179.9 x 119.9 x 60.2mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series Euromas X | ||
IK Rating IK07 | ||
RAL Code RAL 7035 | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Flanged, Clear Lid, 179.9 x 119.9 x 60.2mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Flanged, Light Grey Lid, 179.9 x 119.9 x
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Flanged, Light Grey Lid, 120 x 80 x 60.2mm
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07, Flanged, Light Grey Lid, 120 x 80 x 60.2mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 119.9 x 119.9 x 75mm
- RS PRO Light Grey ABS General Purpose Enclosure, IP67, Light Grey Lid, 119.9 x 119.9 x 75mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Flanged, Clear Lid, 120 x 80 x 60.2mm
- RS PRO Light Grey ABS General Purpose Enclosure, IP67, Transparent Lid, 119.9 x 119.9 x 75mm