Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07, Light Grey Lid, 191.8 x 75.1 x 75.3mm
- RS-stocknr.:
- 270-5719
- Fabrikantnummer:
- 07519088 XT 190808 7035
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 25,06
(excl. BTW)
€ 30,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,06 |
*prijsindicatie
- RS-stocknr.:
- 270-5719
- Fabrikantnummer:
- 07519088 XT 190808 7035
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | ABS | |
| External Length | 191.8 mm | |
| External Height | 75.3 mm | |
| External Width | 75.1 mm | |
| External Dimensions | 191.8 x 75.1 x 75.3mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | Euromas X | |
| IK Rating | IK07 | |
| RAL Code | RAL 7035 | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material ABS | ||
External Length 191.8 mm | ||
External Height 75.3 mm | ||
External Width 75.1 mm | ||
External Dimensions 191.8 x 75.1 x 75.3mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series Euromas X | ||
IK Rating IK07 | ||
RAL Code RAL 7035 | ||
- Land van herkomst:
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
IEC 62262 and DIN EN 60529 standard supports
Gerelateerde Links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 191.8 x 75.1 x 75.3mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Clear Lid, 191.8 x 75.1 x 75.3mm
- RS PRO Light Grey Polycarbonate Enclosure, IP10, 129.2 x 75.1 x 65mm
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey Lid, 160 x 120 x 140mm
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey Lid, 98 x 64 x 36mm
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey Lid, 400 x 360 x 150mm
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey Lid, 120 x 80 x 60mm
- Bopla Euromas Series Light Grey ABS Enclosure, IP65, Light Grey Lid, 340 x 150 x 100mm