Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65, Clear Lid, 186 x 146 x 110mm

Subtotaal (1 eenheid)*

€ 21,07

(excl. BTW)

€ 25,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 21,07

*prijsindicatie

RS-stocknr.:
268-1800
Fabrikantnummer:
RP1385C
Fabrikant:
Hammond
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Hammond

Body Material

ABS

External Length

186 mm

External Height

110 mm

External Width

146 mm

External Dimensions

186 x 146 x 110mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Clear

Flanged

No

Series

RP

Weight

520g

RAL Code

RAL 7035

Land van herkomst:
TW

Hammond Series RP General Purpose Enclosure, 186 x 146 x 110 mm, IP65 - RP1385C


This general purpose enclosure by Hammond is designed to provide a durable and secure housing for a variety of electronic components. With its ABS light grey body material and IP65 rating, it ensures protection against dust and water ingress. The clear lid allows for easy visibility of the enclosed components. The dimensions of the enclosure are specifically tailored to accommodate a range of applications, making it a versatile solution for various industries.

Features & Benefits


• Made of ABS material for durability and strength
• Light grey colour for a professional appearance
• IP65 rating for protection against dust and water
• Clear lid for easy visibility of components
• RP series designation for high-quality standards

Applications


• Ideal for housing electrical components in outdoor environments

Can it withstand outdoor conditions?


This enclosure is designed with an IP65 rating, making it suitable for outdoor use.

Will it provide adequate protection for sensitive electronics?


The ABS material and clear lid offer robust protection for electronic components.

Is it easy to install additional components inside the enclosure?


The enclosure features mounting holes and a secure lid for easy installation of components.

Can it be customised for specific applications?


The enclosure can be factory modified for specific requirements.

How durable is the enclosure in high-traffic environments?


The ABS material and sturdy construction make this enclosure a reliable choice for high-traffic areas.

Gerelateerde Links