Hammond ABS, Plastic Enclosure, 1.18 x 2.56 x 1.18in
- RS-stocknr.:
- 260-2166
- Fabrikantnummer:
- RL6165-FBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 6,80
(excl. BTW)
€ 8,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,80 |
*prijsindicatie
- RS-stocknr.:
- 260-2166
- Fabrikantnummer:
- RL6165-FBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS, Plastic | |
| External Length | 104.9 mm | |
| External Height | 30 mm | |
| External Width | 65 mm | |
| External Dimensions | 1.18 x 2.56 x 1.18in | |
| Range | RL Series | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS, Plastic | ||
External Length 104.9 mm | ||
External Height 30 mm | ||
External Width 65 mm | ||
External Dimensions 1.18 x 2.56 x 1.18in | ||
Range RL Series | ||
- Land van herkomst:
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Gerelateerde Links
- Hammond ABS, Plastic Enclosure, 1.18 x 2.56 x 1.18in
- Hammond ABS, Plastic Enclosure, 1.58 x 2.56 x 1.57in
- Hammond ABS, Plastic Enclosure, 1.57 x 2.56 x 1.57in
- Hammond 1555F Series ABS Enclosure, IP66, Flanged, 2.56 x 2.56 x 1.67in
- Hammond Black ABS Potting Box, 1.18 x 1.18 x 0.79mm
- Hammond ABS, Plastic Enclosure, 2.36 x 3.94 x 2.36in
- Hammond ABS, Plastic Enclosure, 2.76 x 5.91 x 2.76in
- Hammond ABS, Plastic Enclosure, 1.38 x 3.15 x 1.38in