Schneider Electric Steel General Purpose Enclosure, 650 x 600 x 400mm
- RS-stocknr.:
- 256-6851
- Fabrikantnummer:
- NSYOPB12U4FR
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 256-6851
- Fabrikantnummer:
- NSYOPB12U4FR
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Body Material | Steel | |
| External Length | 650 mm | |
| External Height | 400 mm | |
| External Width | 600 mm | |
| External Dimensions | 650 x 600 x 400mm | |
| Range | Actassi | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Body Material Steel | ||
External Length 650 mm | ||
External Height 400 mm | ||
External Width 600 mm | ||
External Dimensions 650 x 600 x 400mm | ||
Range Actassi | ||
N.v.t.
- Land van herkomst:
- RO
The Schneider Electric wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body 2 hinged and removable side panels, 19-inch fixed uprights and a security glass transparent door. Fixed 19-inch rack that accept up to 3kg per Unit, maximum 50kg per enclosure.
Number of rack unit 12U
Glazed door
Light grey color
Glazed door
Light grey color
Gerelateerde Links
- Schneider Electric PanelSeT Series Steel General Purpose Enclosure, 650 x 600 x 400mm
- Schneider Electric Steel General Purpose Enclosure, 600 x 515 x 400mm
- Schneider Electric PanelSeT Series Steel General Purpose Enclosure, 780 x 600 x 400mm
- Schneider Electric PanelSeT Series Steel General Purpose Enclosure, 600 x 485.1 x 400mm
- Schneider Electric PanelSeT Series Steel General Purpose Enclosure, 915 x 600 x 400mm
- Schneider Electric PanelSeT Series Steel General Purpose Enclosure, 650 x 600 x 600mm
- Schneider Electric PanelSeT Series Steel General Purpose Enclosure, 650 x 600 x 500mm
- Schneider Electric NSYS Series Steel General Purpose Enclosure, IP55, 1200 x 600 x 400mm