Hammond Aluminium General Purpose Enclosure, 220 x 103 x 53mm
- RS-stocknr.:
- 251-1785
- Fabrikantnummer:
- 1455NC2201
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 36,46
(excl. BTW)
€ 44,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,46 |
*prijsindicatie
- RS-stocknr.:
- 251-1785
- Fabrikantnummer:
- 1455NC2201
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| External Length | 220 mm | |
| External Height | 53 mm | |
| External Width | 103 mm | |
| External Dimensions | 220 x 103 x 53mm | |
| Range | 1455 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
External Length 220 mm | ||
External Height 53 mm | ||
External Width 103 mm | ||
External Dimensions 220 x 103 x 53mm | ||
Range 1455 | ||
- Land van herkomst:
- CA
The Hammond channel mount enclosure has length 120 mm. Constructed from extruded aluminium with a minimum thickness of 2.29mm. Its colour is clear. It is designed to house P.C. boards or equipment.S ized for P.C. boards should be 92mm (min.) to 98mm (max.) width. Enclosures will not accept & were not designed for 100mm wide eurocard.P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
shrink wrap packaging
0.8 lbs shipping weight
4.72 in x 4.06 in x 2.09 in dimension
0.8 lbs shipping weight
4.72 in x 4.06 in x 2.09 in dimension
Gerelateerde Links
- Hammond Aluminium General Purpose Enclosure, 220 x 103 x 53mm
- Hammond Aluminium General Purpose Enclosure, 160 x 103 x 53mm
- Hammond Aluminium General Purpose Enclosure, 120 x 103 x 53mm
- Hammond 1455 Series Extruded Aluminium Enclosure, IP54, 220 x 103 x 53mm
- Hammond 1455 Series Black Aluminium Enclosure, IP54, Black Lid, 220 x 103 x 53mm
- Hammond 1455 Series Clear Anodised Extruded Aluminium Enclosure, IP54, 220 x 103 x 53mm
- Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 220 x 103 x 53mm
- Hammond Red Aluminium Instrument Case, 220 x 103 x 53mm